Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JCK1548D03
JCK1548D03 - 1
Mechanical Assembly
* Images are for reference only
JCK1548D03
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JCK1548D03
JLCPCB Part #
C6645001
Package
DIP-5
Description
-3.3V -40°C ~ 100°C 1.5 kV 1.5A,1.5A 15 W 2 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) 3.3V 36V 5-DIP module 75V 82% ITE (Commercial) Isolation module OCP,SCP,UVLO Through Hole DIP-5 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
PackageDIP-5
Packaging/Housing5-DIP module
Voltage - Input (maximum value)75V
typeIsolation module
characteristicOCP,SCP,UVLO
Size/Size2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Output count2
Voltage - Input (minimum value)36V
efficiency82%
Voltage - Output 2-3.3V
Power (W)15 W
Voltage - Isolation1.5 kV
Voltage - Output 13.3V
working temperature-40°C ~ 100°C
applicationITE (Commercial)
Installation typeThrough Hole
Current output (maximum value)1.5A,1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JCK1548D03
JCK1548D03

* Images are for reference only

JCK1548D03

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JCK1548D03
JLCPCB Part #
C6645001
Package
DIP-5
Description
-3.3V -40°C ~ 100°C 1.5 kV 1.5A,1.5A 15 W 2 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) 3.3V 36V 5-DIP module 75V 82% ITE (Commercial) Isolation module OCP,SCP,UVLO Through Hole DIP-5 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCK1548D03

* Images are for reference only

JCK1548D03
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JCK1548D03
JLCPCB Part #
C6645001
Package
DIP-5
Description
-3.3V -40°C ~ 100°C 1.5 kV 1.5A,1.5A 15 W 2 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) 3.3V 36V 5-DIP module 75V 82% ITE (Commercial) Isolation module OCP,SCP,UVLO Through Hole DIP-5 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCK1548D03 Specifications

JCK1548D03 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
PackageDIP-5
Packaging/Housing5-DIP module
Voltage - Input (maximum value)75V
typeIsolation module
characteristicOCP,SCP,UVLO
Size/Size2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Output count2
Voltage - Input (minimum value)36V
efficiency82%
Voltage - Output 2-3.3V
Power (W)15 W
Voltage - Isolation1.5 kV
Voltage - Output 13.3V
working temperature-40°C ~ 100°C
applicationITE (Commercial)
Installation typeThrough Hole
Current output (maximum value)1.5A,1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JCK1548D03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JCK1548D03 Documents

JCK1548D03 datasheets or manufacturer documentation.

Datasheet: JCK1548D03 Datasheet (PDF)

JCK1548D03 Schematic Symbol & PCB Footprint

The JCK1548D03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.