J115F21A24VDCS.9
Extended
* Images are for reference only
J115F21A24VDCS.9
Attributes
Value
MFR.Part #
J115F21A24VDCS.9
JLCPCB Part #
C6644787
Package
Plugin
Description
-55℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 10ms 110V@DC、277V@AC 15ms 20A@240VAC、30A@277VAC、30A@30VDC 24V 27mm 28mm 30mΩ 31.9mm 40A 900mW AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerCIT Relay and Switch
PackagePlugin
Operating Temperature-55℃~+125℃
Switching Voltage(Max)110V@DC、277V@AC
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power900mW
Length31.9mm
Operate Time15ms
Switching Current(Max)40A
Contact MaterialAgSnO2
Coil Voltage24V
Release Time10ms
Height28mm
Contact Rating20A@240VAC、30A@277VAC、30A@30VDC
Contact Resistance30mΩ
Width27mm