
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 525uV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Single Supply | 2.7V~36V | |
| Gain Bandwidth Product | 30MHz | |
| Slew Rate | 10V/us | |
| Quiescent Current(Iq) | 3.5mA | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Features | Reverse-phase input protection | |
| Ib - Input Bias Current | 550nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1630HS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 525uV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Single Supply | 2.7V~36V | |
| Gain Bandwidth Product | 30MHz | |
| Slew Rate | 10V/us | |
| Quiescent Current(Iq) | 3.5mA | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Features | Reverse-phase input protection | |
| Ib - Input Bias Current | 550nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1630HS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1630HS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1630HS8#TRPBF Datasheet (PDF)
The LT1630HS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.