Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. ISC0348S24
ISC0348S24 - 1
Mechanical Assembly
* Images are for reference only
ISC0348S24
Attributes
Value
Manufacturer
XP Power
MFR.Part #
ISC0348S24
JLCPCB Part #
C6644126
Package
-
Description
-40°C ~ 100°C 0.94" Length x 0.54" Width x 0.31" Height (24.0mm x 13.7mm x 8.0mm) 1 1.5 kV 125mA 16-SMD module, 7 leads 18V 24V 3 W 62368-1 75V 80% Enable, Active High ITE (Commercial) Isolation module Remote on/off, OCP, SCP, UVLO Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing16-SMD module, 7 leads
Voltage - Input (maximum value)75V
typeIsolation module
characteristicRemote on/off, OCP, SCP, UVLO
Size/Size0.94" Length x 0.54" Width x 0.31" Height (24.0mm x 13.7mm x 8.0mm)
Output count1
Voltage - Input (minimum value)18V
efficiency80%
Power (W)3 W
Voltage - Isolation1.5 kV
Voltage - Output 124V
working temperature-40°C ~ 100°C
Control characteristicsEnable, Active High
Installation typeSurface Mount
applicationITE (Commercial)
Standard number62368-1
Current output (maximum value)125mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. ISC0348S24
ISC0348S24

* Images are for reference only

ISC0348S24

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
ISC0348S24
JLCPCB Part #
C6644126
Package
-
Description
-40°C ~ 100°C 0.94" Length x 0.54" Width x 0.31" Height (24.0mm x 13.7mm x 8.0mm) 1 1.5 kV 125mA 16-SMD module, 7 leads 18V 24V 3 W 62368-1 75V 80% Enable, Active High ITE (Commercial) Isolation module Remote on/off, OCP, SCP, UVLO Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISC0348S24

* Images are for reference only

ISC0348S24
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
ISC0348S24
JLCPCB Part #
C6644126
Package
-
Description
-40°C ~ 100°C 0.94" Length x 0.54" Width x 0.31" Height (24.0mm x 13.7mm x 8.0mm) 1 1.5 kV 125mA 16-SMD module, 7 leads 18V 24V 3 W 62368-1 75V 80% Enable, Active High ITE (Commercial) Isolation module Remote on/off, OCP, SCP, UVLO Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISC0348S24 Specifications

ISC0348S24 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing16-SMD module, 7 leads
Voltage - Input (maximum value)75V
typeIsolation module
characteristicRemote on/off, OCP, SCP, UVLO
Size/Size0.94" Length x 0.54" Width x 0.31" Height (24.0mm x 13.7mm x 8.0mm)
Output count1
Voltage - Input (minimum value)18V
efficiency80%
Power (W)3 W
Voltage - Isolation1.5 kV
Voltage - Output 124V
working temperature-40°C ~ 100°C
Control characteristicsEnable, Active High
Installation typeSurface Mount
applicationITE (Commercial)
Standard number62368-1
Current output (maximum value)125mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISC0348S24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISC0348S24 Documents

ISC0348S24 datasheets or manufacturer documentation.

Datasheet: ISC0348S24 Datasheet (PDF)

ISC0348S24 Schematic Symbol & PCB Footprint

The ISC0348S24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.