
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 0V~32V | |
| Features | Analog output interface、Programmable threshold alarm、Built-in comparator、External shunt |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1620IGN#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 0V~32V | |
| Features | Analog output interface、Programmable threshold alarm、Built-in comparator、External shunt |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1620IGN#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1620IGN#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1620IGN#TRPBF Datasheet (PDF)
The LT1620IGN#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.