


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Single Supply | 4.5V~5.5V | |
| Differential Voltage | 0V~125mV | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 0V~32V | |
| Quiescent Current | 2.3mA | |
| Features | Built-in comparator | |
| Ib - Input Bias Current | 200uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1620CMS8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Single Supply | 4.5V~5.5V | |
| Differential Voltage | 0V~125mV | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 0V~32V | |
| Quiescent Current | 2.3mA | |
| Features | Built-in comparator | |
| Ib - Input Bias Current | 200uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1620CMS8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1620CMS8#PBF datasheets or manufacturer documentation.
Datasheet: LT1620CMS8#PBF Datasheet (PDF)
The LT1620CMS8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.