
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 8-SIP module, 4 leads | |
| Voltage - Input (maximum value) | 3.63V | |
| type | Isolation module | |
| characteristic | OCP | |
| Size/Size | 0.91" long x 0.31" wide x 0.48" high (23.0mm x 8.0mm x 12.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 2.97V | |
| efficiency | 82% | |
| Power (W) | 2 W | |
| Voltage - Isolation | 5.2 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 95°C (Derated) | |
| Installation type | Through hole | |
| application | ITE (commercial), medical | |
| Certification bodies | CB,cURus | |
| Current output (maximum value) | 167mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REM2-3.312S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 8-SIP module, 4 leads | |
| Voltage - Input (maximum value) | 3.63V | |
| type | Isolation module | |
| characteristic | OCP | |
| Size/Size | 0.91" long x 0.31" wide x 0.48" high (23.0mm x 8.0mm x 12.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 2.97V | |
| efficiency | 82% | |
| Power (W) | 2 W | |
| Voltage - Isolation | 5.2 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 95°C (Derated) | |
| Installation type | Through hole | |
| application | ITE (commercial), medical | |
| Certification bodies | CB,cURus | |
| Current output (maximum value) | 167mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REM2-3.312S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The REM2-3.312S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.