
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | SO-16 | |
| standby current | 12mA | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Fixed | |
| Voltage - Supply | 22V | |
| Output Current | 1mA | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Adjustable current limiting | |
| Output Configuration | Positive | |
| Output Voltage | 2.8V、3.3V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1577CS-3.3/2.8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | SO-16 | |
| standby current | 12mA | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Fixed | |
| Voltage - Supply | 22V | |
| Output Current | 1mA | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Adjustable current limiting | |
| Output Configuration | Positive | |
| Output Voltage | 2.8V、3.3V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1577CS-3.3/2.8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1577CS-3.3/2.8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1577CS-3.3/2.8#TRPBF Datasheet (PDF)
The LT1577CS-3.3/2.8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.