Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RDF5072WS05
RDF5072WS05 - 1
Mechanical Assembly
* Images are for reference only
RDF5072WS05
Attributes
Value
Manufacturer
XP Power
MFR.Part #
RDF5072WS05
JLCPCB Part #
C6642637
Package
-
Description
-40°C ~ 100°C 1 1.5 kV 14V 160V 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) 30 W 5V 6A 83% ITE (commercial), railway Isolation module Quarter Brick、Quarter Brick Remote on/off, OCP, OTP, OVP, UVLO Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/HousingQuarter Brick、Quarter Brick
Voltage - Input (maximum value)160V
typeIsolation module
characteristicRemote on/off, OCP, OTP, OVP, UVLO
Size/Size2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm)
Output count1
Voltage - Input (minimum value)14V
efficiency83%
Power (W)30 W
Voltage - Isolation1.5 kV
Voltage - Output 15V
working temperature-40°C ~ 100°C
applicationITE (commercial), railway
Installation typeThrough hole
Current output (maximum value)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RDF5072WS05
RDF5072WS05

* Images are for reference only

RDF5072WS05

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
RDF5072WS05
JLCPCB Part #
C6642637
Package
-
Description
-40°C ~ 100°C 1 1.5 kV 14V 160V 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) 30 W 5V 6A 83% ITE (commercial), railway Isolation module Quarter Brick、Quarter Brick Remote on/off, OCP, OTP, OVP, UVLO Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDF5072WS05

* Images are for reference only

RDF5072WS05
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
RDF5072WS05
JLCPCB Part #
C6642637
Package
-
Description
-40°C ~ 100°C 1 1.5 kV 14V 160V 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) 30 W 5V 6A 83% ITE (commercial), railway Isolation module Quarter Brick、Quarter Brick Remote on/off, OCP, OTP, OVP, UVLO Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDF5072WS05 Specifications

RDF5072WS05 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/HousingQuarter Brick、Quarter Brick
Voltage - Input (maximum value)160V
typeIsolation module
characteristicRemote on/off, OCP, OTP, OVP, UVLO
Size/Size2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm)
Output count1
Voltage - Input (minimum value)14V
efficiency83%
Power (W)30 W
Voltage - Isolation1.5 kV
Voltage - Output 15V
working temperature-40°C ~ 100°C
applicationITE (commercial), railway
Installation typeThrough hole
Current output (maximum value)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDF5072WS05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RDF5072WS05 Documents

RDF5072WS05 datasheets or manufacturer documentation.

Datasheet: RDF5072WS05 Datasheet (PDF)

RDF5072WS05 Schematic Symbol & PCB Footprint

The RDF5072WS05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.