
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Charging Saturation Voltage | 30V | |
| Supply Current (Iq) | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 25V | |
| Features | 恒流充电、恒压充电、可编程充电电流 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1512IS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Charging Saturation Voltage | 30V | |
| Supply Current (Iq) | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 25V | |
| Features | 恒流充电、恒压充电、可编程充电电流 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1512IS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1512IS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1512IS8#TRPBF Datasheet (PDF)
The LT1512IS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.