1-146129-2
Extended
* Images are for reference only
1-146129-2
Attributes
Value
Manufacturer
MFR.Part #
1-146129-2
JLCPCB Part #
C6641214
Package
SMD,P=2.54mm
Description
-65℃~+105℃ 1 14P 1x14P 2.29mm 2.54mm 30V 3A 8.13mm Black Copper alloy Square pin Surface Mount,Vertical Tin-Lead SMD,P=2.54mm Pin Headers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerTE Connectivity
PackageSMD,P=2.54mm
Operating Temperature-65℃~+105℃
Number of Rows1
Voltage Rating (Max)30V
Insulation Height2.29mm
ColorBlack
Current Rating3A
Mounting TypeSurface Mount,Vertical
Contact PlatingTin-Lead
Number of Pins14P
Pitch2.54mm
Contact MaterialCopper alloy
Pin Structure1x14P
Length of Mating Pin8.13mm
Circluar Pins/Square PinsSquare pin