
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~28V | |
| Number of Cells | 1~8 | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1510-5IGN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~28V | |
| Number of Cells | 1~8 | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1510-5IGN#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1510-5IGN#PBF datasheets or manufacturer documentation.
Datasheet: LT1510-5IGN#PBF Datasheet (PDF)
The LT1510-5IGN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.