
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | SO-20-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 58kHz~78kHz、85kHz~115kHz | |
| Voltage - Supply | 11.5V~25V | |
| Duty Cycle(Max) | 50%、96% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Adjustable soft-start、Under-voltage lockout、Leading edge blanking | |
| Topology | Boost、Forward |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1509ISW#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | SO-20-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 58kHz~78kHz、85kHz~115kHz | |
| Voltage - Supply | 11.5V~25V | |
| Duty Cycle(Max) | 50%、96% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Adjustable soft-start、Under-voltage lockout、Leading edge blanking | |
| Topology | Boost、Forward |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1509ISW#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1509ISW#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1509ISW#TRPBF Datasheet (PDF)
The LT1509ISW#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.