LT1494CN8#PBF
Extended
* Images are for reference only
LT1494CN8#PBF
Attributes
Value
Manufacturer
MFR.Part #
LT1494CN8#PBF
JLCPCB Part #
C664023
Package
PDIP-8
Description
PDIP-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerAnalog Devices
PackagePDIP-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage200uV
Output Current700uA
Input Offset Current(Ios)20pA
Input Offset Voltage Drift(Vos TC)400nV/℃
Single Supply2.2V~36V
Gain Bandwidth Product2.7kHz
Quiescent Current(Iq)1uA
Common Mode Rejection Ratio(CMRR)90dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Input Voltage Noise Density185nV/√Hz@100Hz
Ib - Input Bias Current250pA