Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IE0309D
IE0309D - 1
Mechanical Assembly
* Images are for reference only
IE0309D
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IE0309D
JLCPCB Part #
C6640089
Package
-
Description
-40°C ~ 85°C 0.50" Length x 0.40" Width x 0.27" Height (12.7mm x 10.2mm x 6.9mm) 1 1 W 1 kV 111mA 2.97V 3.63V 4-DIP module 74% 9V ITE (Commercial) Isolation module Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing4-DIP module
Voltage - Input (maximum value)3.63V
typeIsolation module
Size/Size0.50" Length x 0.40" Width x 0.27" Height (12.7mm x 10.2mm x 6.9mm)
Output count1
Voltage - Input (minimum value)2.97V
efficiency74%
Power (W)1 W
Voltage - Isolation1 kV
Voltage - Output 19V
working temperature-40°C ~ 85°C
applicationITE (Commercial)
Installation typeThrough Hole
Current output (maximum value)111mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IE0309D
IE0309D

* Images are for reference only

IE0309D

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IE0309D
JLCPCB Part #
C6640089
Package
-
Description
-40°C ~ 85°C 0.50" Length x 0.40" Width x 0.27" Height (12.7mm x 10.2mm x 6.9mm) 1 1 W 1 kV 111mA 2.97V 3.63V 4-DIP module 74% 9V ITE (Commercial) Isolation module Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IE0309D

* Images are for reference only

IE0309D
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IE0309D
JLCPCB Part #
C6640089
Package
-
Description
-40°C ~ 85°C 0.50" Length x 0.40" Width x 0.27" Height (12.7mm x 10.2mm x 6.9mm) 1 1 W 1 kV 111mA 2.97V 3.63V 4-DIP module 74% 9V ITE (Commercial) Isolation module Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IE0309D Specifications

IE0309D technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing4-DIP module
Voltage - Input (maximum value)3.63V
typeIsolation module
Size/Size0.50" Length x 0.40" Width x 0.27" Height (12.7mm x 10.2mm x 6.9mm)
Output count1
Voltage - Input (minimum value)2.97V
efficiency74%
Power (W)1 W
Voltage - Isolation1 kV
Voltage - Output 19V
working temperature-40°C ~ 85°C
applicationITE (Commercial)
Installation typeThrough Hole
Current output (maximum value)111mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IE0309D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IE0309D Documents

IE0309D datasheets or manufacturer documentation.

Datasheet: IE0309D Datasheet (PDF)

IE0309D Schematic Symbol & PCB Footprint

The IE0309D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.