
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 60V/ms | |
| Single supply | 2.5V~44V | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Features | Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 20nA | |
| Dual Supply | -15V~29V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1491ACN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 60V/ms | |
| Single supply | 2.5V~44V | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Features | Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 20nA | |
| Dual Supply | -15V~29V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1491ACN#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1491ACN#PBF datasheets or manufacturer documentation.
Datasheet: LT1491ACN#PBF Datasheet (PDF)
The LT1491ACN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.