
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | DFN-12-EP(4x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 22mA | |
| Slew Rate | 22V/us | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 2 | |
| Quiescent Current | 4.1mA | |
| Features | Built-in compensation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1469CDF#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | DFN-12-EP(4x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 22mA | |
| Slew Rate | 22V/us | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 2 | |
| Quiescent Current | 4.1mA | |
| Features | Built-in compensation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1469CDF#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1469CDF#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1469CDF#TRPBF Datasheet (PDF)
The LT1469CDF#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.