Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IML0205S09
IML0205S09 - 1
Mechanical Assembly
* Images are for reference only
IML0205S09
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IML0205S09
JLCPCB Part #
C6639579
Package
-
Description
-40°C ~ 85°C 0.77" long x 0.39" wide x 0.47" high (19.5mm x 9.8mm x 12.0mm) 1 2 W 222mA 4 kV 4.5V 5.5V 7-SIP Module, 4 Leads 80% 9V Isolation module Medical type SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing7-SIP Module, 4 Leads
Voltage - Input (maximum value)5.5V
typeIsolation module
characteristicSCP
Size/Size0.77" long x 0.39" wide x 0.47" high (19.5mm x 9.8mm x 12.0mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency80%
Power (W)2 W
Voltage - Isolation4 kV
Voltage - Output 19V
working temperature-40°C ~ 85°C
applicationMedical type
Installation typeThrough Hole
Current output (maximum value)222mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IML0205S09
IML0205S09

* Images are for reference only

IML0205S09

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IML0205S09
JLCPCB Part #
C6639579
Package
-
Description
-40°C ~ 85°C 0.77" long x 0.39" wide x 0.47" high (19.5mm x 9.8mm x 12.0mm) 1 2 W 222mA 4 kV 4.5V 5.5V 7-SIP Module, 4 Leads 80% 9V Isolation module Medical type SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IML0205S09

* Images are for reference only

IML0205S09
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IML0205S09
JLCPCB Part #
C6639579
Package
-
Description
-40°C ~ 85°C 0.77" long x 0.39" wide x 0.47" high (19.5mm x 9.8mm x 12.0mm) 1 2 W 222mA 4 kV 4.5V 5.5V 7-SIP Module, 4 Leads 80% 9V Isolation module Medical type SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IML0205S09 Specifications

IML0205S09 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing7-SIP Module, 4 Leads
Voltage - Input (maximum value)5.5V
typeIsolation module
characteristicSCP
Size/Size0.77" long x 0.39" wide x 0.47" high (19.5mm x 9.8mm x 12.0mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency80%
Power (W)2 W
Voltage - Isolation4 kV
Voltage - Output 19V
working temperature-40°C ~ 85°C
applicationMedical type
Installation typeThrough Hole
Current output (maximum value)222mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IML0205S09. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IML0205S09 Documents

IML0205S09 datasheets or manufacturer documentation.

Datasheet: IML0205S09 Datasheet (PDF)

IML0205S09 Schematic Symbol & PCB Footprint

The IML0205S09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.