LT1461BIS8-2.5#TRPBF
Extended
* Images are for reference only
LT1461BIS8-2.5#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LT1461BIS8-2.5#TRPBF
JLCPCB Part #
C663878
Package
SO-8
Description
-40℃~+85℃@(Ta) 2.5V 3V~20V 70uA 7ppm/℃ 8ppmp-p 9.6ppmrms Fixed Series ±0.06% SO-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageSO-8
Operating Temperature-40℃~+85℃
Voltage - Supply3V~20V
Output TypeFixed
Tolerance±0.06%
Quiescent Current70uA
FeaturesEnable/disable
Temperature Coefficient7ppm/℃
Output Voltage2.5V
Reference TypeSeries