
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| efficiency | 84% | |
| Packaging/Housing | 10-SMD Module, 6 Leads | |
| Voltage - Input (maximum value) | 14.2V | |
| Power (W) | 2 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 5V | |
| type | Isolation module | |
| working temperature | -40°C ~ 75°C | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Size/Size | 0.60" Length x 0.42" Width x 0.31" Height (15.2mm x 10.7mm x 8.0mm) | |
| Certification bodies | CB,cURus | |
| Output count | 1 | |
| Current output (maximum value) | 400mA | |
| Voltage - Input (minimum value) | 10.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R2SX-1205/H-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| efficiency | 84% | |
| Packaging/Housing | 10-SMD Module, 6 Leads | |
| Voltage - Input (maximum value) | 14.2V | |
| Power (W) | 2 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 5V | |
| type | Isolation module | |
| working temperature | -40°C ~ 75°C | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Size/Size | 0.60" Length x 0.42" Width x 0.31" Height (15.2mm x 10.7mm x 8.0mm) | |
| Certification bodies | CB,cURus | |
| Output count | 1 | |
| Current output (maximum value) | 400mA | |
| Voltage - Input (minimum value) | 10.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R2SX-1205/H-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R2SX-1205/H-R datasheets or manufacturer documentation.
Datasheet: R2SX-1205/H-R Datasheet (PDF)
The R2SX-1205/H-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.