
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 800V/us | |
| Single supply | 4V~15V | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Number of Channels | 3 | |
| Maximum Power Supply Range (Vdd-Vss) | 15.5V | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Quiescent Current | 7mA | |
| Ib - Input Bias Current | 25uA | |
| Dual Supply | -7.5V~-2V、2V~7.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1399HVCS#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 800V/us | |
| Single supply | 4V~15V | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Number of Channels | 3 | |
| Maximum Power Supply Range (Vdd-Vss) | 15.5V | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Quiescent Current | 7mA | |
| Ib - Input Bias Current | 25uA | |
| Dual Supply | -7.5V~-2V、2V~7.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1399HVCS#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1399HVCS#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1399HVCS#TRPBF Datasheet (PDF)
The LT1399HVCS#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.