
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| efficiency | 85% | |
| Packaging/Housing | 10-SMD Module, 6 Leads | |
| Voltage - Output 2 | -24V | |
| Voltage - Input (maximum value) | 26.4V | |
| Power (W) | 2 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 24V | |
| type | Isolation module | |
| characteristic | SCP | |
| working temperature | -40°C ~ 100°C | |
| Installation type | Surface Mount | |
| application | ITE (commercial), medical | |
| Size/Size | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
| Output count | 2 | |
| Current output (maximum value) | 42mA,42mA | |
| Voltage - Input (minimum value) | 21.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R2D-2424/HP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| efficiency | 85% | |
| Packaging/Housing | 10-SMD Module, 6 Leads | |
| Voltage - Output 2 | -24V | |
| Voltage - Input (maximum value) | 26.4V | |
| Power (W) | 2 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 24V | |
| type | Isolation module | |
| characteristic | SCP | |
| working temperature | -40°C ~ 100°C | |
| Installation type | Surface Mount | |
| application | ITE (commercial), medical | |
| Size/Size | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
| Output count | 2 | |
| Current output (maximum value) | 42mA,42mA | |
| Voltage - Input (minimum value) | 21.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R2D-2424/HP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R2D-2424/HP datasheets or manufacturer documentation.
Datasheet: R2D-2424/HP Datasheet (PDF)
The R2D-2424/HP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.