Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. R24P205D
R24P205D - 1
Mechanical Assembly
* Images are for reference only
R24P205D
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
R24P205D
JLCPCB Part #
C6637039
Package
-
Description
-40°C ~ 85°C -5V 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) 2 2 W 200mA,200mA 21.6V 26.4V 5V 6.4 kV 7-SIP module, 5 leads 75% ITE (commercial), medical Isolation module Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing7-SIP module, 5 leads
Voltage - Input (maximum value)26.4V
typeIsolation module
Size/Size0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Output count2
Voltage - Input (minimum value)21.6V
efficiency75%
Voltage - Output 2-5V
Power (W)2 W
Voltage - Isolation6.4 kV
Voltage - Output 15V
working temperature-40°C ~ 85°C
Installation typeThrough Hole
applicationITE (commercial), medical
Current output (maximum value)200mA,200mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. R24P205D
R24P205D

* Images are for reference only

R24P205D

Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
R24P205D
JLCPCB Part #
C6637039
Package
-
Description
-40°C ~ 85°C -5V 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) 2 2 W 200mA,200mA 21.6V 26.4V 5V 6.4 kV 7-SIP module, 5 leads 75% ITE (commercial), medical Isolation module Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R24P205D

* Images are for reference only

R24P205D
Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
R24P205D
JLCPCB Part #
C6637039
Package
-
Description
-40°C ~ 85°C -5V 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) 2 2 W 200mA,200mA 21.6V 26.4V 5V 6.4 kV 7-SIP module, 5 leads 75% ITE (commercial), medical Isolation module Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R24P205D Specifications

R24P205D technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing7-SIP module, 5 leads
Voltage - Input (maximum value)26.4V
typeIsolation module
Size/Size0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Output count2
Voltage - Input (minimum value)21.6V
efficiency75%
Voltage - Output 2-5V
Power (W)2 W
Voltage - Isolation6.4 kV
Voltage - Output 15V
working temperature-40°C ~ 85°C
Installation typeThrough Hole
applicationITE (commercial), medical
Current output (maximum value)200mA,200mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R24P205D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R24P205D Documents

R24P205D datasheets or manufacturer documentation.

Datasheet: R24P205D Datasheet (PDF)

R24P205D Schematic Symbol & PCB Footprint

The R24P205D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.