
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | Eco-friendly glass | |
| type | Closed | |
| characteristic | SCP | |
| Size/Size | 2.91" L x 2.13" W x 0.88" H (74.0mm x 54.0mm x 22.3mm) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Output count | 2 | |
| efficiency | 77% | |
| Power (W) | 15 W | |
| Voltage - Output 1 | 15V | |
| working temperature | -25°C ~ 70°C (with Derating) | |
| application | ITE (Commercial) | |
| Installation type | Through Hole | |
| Certification bodies | CE,cULus | |
| Current output (maximum value) | 500mA,500mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAC15-15DA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | Eco-friendly glass | |
| type | Closed | |
| characteristic | SCP | |
| Size/Size | 2.91" L x 2.13" W x 0.88" H (74.0mm x 54.0mm x 22.3mm) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Output count | 2 | |
| efficiency | 77% | |
| Power (W) | 15 W | |
| Voltage - Output 1 | 15V | |
| working temperature | -25°C ~ 70°C (with Derating) | |
| application | ITE (Commercial) | |
| Installation type | Through Hole | |
| Certification bodies | CE,cULus | |
| Current output (maximum value) | 500mA,500mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC15-15DA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAC15-15DA datasheets or manufacturer documentation.
Datasheet: RAC15-15DA Datasheet (PDF)
The RAC15-15DA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.