
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | DIP-5 | |
| Packaging/Housing | 5-DIP module | |
| type | Closed Type | |
| characteristic | Universal Input | |
| Size/Size | 2.11" Long x 1.09" Wide x 0.65" High (53.5mm x 27.8mm x 16.6mm) | |
| Voltage - Input | 80 ~ 264 VAC,115 ~ 370 VDC | |
| Output count | 2 | |
| efficiency | 79% | |
| Power (W) | 6 W | |
| Voltage - Output 1 | 15V | |
| working temperature | -25°C to 75°C (with derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CE,cULus,EN | |
| Standard number | 60950-1 | |
| Current output (maximum value) | 200mA,200mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAC06-15DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | DIP-5 | |
| Packaging/Housing | 5-DIP module | |
| type | Closed Type | |
| characteristic | Universal Input | |
| Size/Size | 2.11" Long x 1.09" Wide x 0.65" High (53.5mm x 27.8mm x 16.6mm) | |
| Voltage - Input | 80 ~ 264 VAC,115 ~ 370 VDC | |
| Output count | 2 | |
| efficiency | 79% | |
| Power (W) | 6 W | |
| Voltage - Output 1 | 15V | |
| working temperature | -25°C to 75°C (with derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CE,cULus,EN | |
| Standard number | 60950-1 | |
| Current output (maximum value) | 200mA,200mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC06-15DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAC06-15DC datasheets or manufacturer documentation.
Datasheet: RAC06-15DC Datasheet (PDF)
The RAC06-15DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.