Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RAC04-15SGB
RAC04-15SGB - 1
Mechanical Assembly
* Images are for reference only
RAC04-15SGB
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
RAC04-15SGB
JLCPCB Part #
C6636900
Package
-
Description
-40°C ~ 85°C (derating) 1 1.46" length x 0.94" width x 0.59" height (37.0mm x 24.0mm x 15.0mm) 15V 16-DIP Module, 5 Leads 270mA 4 W 78% 85 ~ 305 VAC CE,cURus Closed Household appliances, ITE (commercial) Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing16-DIP Module, 5 Leads
typeClosed
Size/Size1.46" length x 0.94" width x 0.59" height (37.0mm x 24.0mm x 15.0mm)
Voltage - Input85 ~ 305 VAC
Output count1
efficiency78%
Power (W)4 W
Voltage - Output 115V
working temperature-40°C ~ 85°C (derating)
applicationHousehold appliances, ITE (commercial)
Installation typeThrough Hole
Certification bodiesCE,cURus
Current output (maximum value)270mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RAC04-15SGB
RAC04-15SGB

* Images are for reference only

RAC04-15SGB

Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
RAC04-15SGB
JLCPCB Part #
C6636900
Package
-
Description
-40°C ~ 85°C (derating) 1 1.46" length x 0.94" width x 0.59" height (37.0mm x 24.0mm x 15.0mm) 15V 16-DIP Module, 5 Leads 270mA 4 W 78% 85 ~ 305 VAC CE,cURus Closed Household appliances, ITE (commercial) Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RAC04-15SGB

* Images are for reference only

RAC04-15SGB
Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
RAC04-15SGB
JLCPCB Part #
C6636900
Package
-
Description
-40°C ~ 85°C (derating) 1 1.46" length x 0.94" width x 0.59" height (37.0mm x 24.0mm x 15.0mm) 15V 16-DIP Module, 5 Leads 270mA 4 W 78% 85 ~ 305 VAC CE,cURus Closed Household appliances, ITE (commercial) Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RAC04-15SGB Specifications

RAC04-15SGB technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing16-DIP Module, 5 Leads
typeClosed
Size/Size1.46" length x 0.94" width x 0.59" height (37.0mm x 24.0mm x 15.0mm)
Voltage - Input85 ~ 305 VAC
Output count1
efficiency78%
Power (W)4 W
Voltage - Output 115V
working temperature-40°C ~ 85°C (derating)
applicationHousehold appliances, ITE (commercial)
Installation typeThrough Hole
Certification bodiesCE,cURus
Current output (maximum value)270mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC04-15SGB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RAC04-15SGB Documents

RAC04-15SGB datasheets or manufacturer documentation.

Datasheet: RAC04-15SGB Datasheet (PDF)

RAC04-15SGB Schematic Symbol & PCB Footprint

The RAC04-15SGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.