
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 4-DIP module | |
| type | Closed | |
| characteristic | SCP | |
| Size/Size | 1.33 inches long x 0.87 inches wide x 0.71 inches high (33.7mm x 22.2mm x 18.0mm) | |
| Voltage - Input | 80 ~ 264 VAC | |
| Output count | 1 | |
| efficiency | 72% | |
| Power (W) | 1 W | |
| Voltage - Output 1 | 15V | |
| working temperature | -25°C ~ 85°C (Derated) | |
| application | ITE (Commercial) | |
| Installation type | Through Hole | |
| Certification bodies | CE,EN,UL | |
| Current output (maximum value) | 67mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAC01-15SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 4-DIP module | |
| type | Closed | |
| characteristic | SCP | |
| Size/Size | 1.33 inches long x 0.87 inches wide x 0.71 inches high (33.7mm x 22.2mm x 18.0mm) | |
| Voltage - Input | 80 ~ 264 VAC | |
| Output count | 1 | |
| efficiency | 72% | |
| Power (W) | 1 W | |
| Voltage - Output 1 | 15V | |
| working temperature | -25°C ~ 85°C (Derated) | |
| application | ITE (Commercial) | |
| Installation type | Through Hole | |
| Certification bodies | CE,EN,UL | |
| Current output (maximum value) | 67mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC01-15SC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAC01-15SC datasheets or manufacturer documentation.
Datasheet: RAC01-15SC Datasheet (PDF)
The RAC01-15SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.