
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | TO-252 | |
| Type | High Side Switch | |
| Voltage - Supply | 9V~16V | |
| Operating Temperature - | -20℃~+85℃ | |
| Features | Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 16mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAA2900034H12HPD#GB0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | TO-252 | |
| Type | High Side Switch | |
| Voltage - Supply | 9V~16V | |
| Operating Temperature - | -20℃~+85℃ | |
| Features | Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 16mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAA2900034H12HPD#GB0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAA2900034H12HPD#GB0 datasheets or manufacturer documentation.
Datasheet: RAA2900034H12HPD#GB0 Datasheet (PDF)
The RAA2900034H12HPD#GB0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.