
- Manufacturer
- MFR.Part #
- R6030JNZC8
- JLCPCB Part #
- C6636600
- Package
- TO-3PF
- Description
- -55℃~+150℃ 1 N-channel 143mΩ@15V 2.2pF@100V 2.5nF@100V 30A 600V 74nC@15V 93W TO-3PF MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TO-3PF | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.5nF@100V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 74nC@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF@100V | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 93W | |
| RDS(on) | 143mΩ@15V |

* Images are for reference only
R6030JNZC8
Extended- Manufacturer
- MFR.Part #
- R6030JNZC8
- JLCPCB Part #
- C6636600
- Package
- TO-3PF
- Description
- -55℃~+150℃ 1 N-channel 143mΩ@15V 2.2pF@100V 2.5nF@100V 30A 600V 74nC@15V 93W TO-3PF MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R6030JNZC8
- JLCPCB Part #
- C6636600
- Package
- TO-3PF
- Description
- -55℃~+150℃ 1 N-channel 143mΩ@15V 2.2pF@100V 2.5nF@100V 30A 600V 74nC@15V 93W TO-3PF MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R6030JNZC8 Specifications
R6030JNZC8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | TO-3PF | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.5nF@100V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 74nC@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF@100V | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 93W | |
| RDS(on) | 143mΩ@15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R6030JNZC8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R6030JNZC8 Documents
R6030JNZC8 datasheets or manufacturer documentation.
Datasheet: R6030JNZC8 Datasheet (PDF)
R6030JNZC8 Schematic Symbol & PCB Footprint
The R6030JNZC8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.