
- Manufacturer
- MFR.Part #
- R05P209D
- JLCPCB Part #
- C6636298
- Package
- -
- Description
- -40°C ~ 85°C -9V 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) 111mA,111mA 2 2 W 4.5V 5.5V 6.4 kV 7-SIP module, 5 leads 75% 9V ITE (commercial), medical Isolation module Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 7-SIP module, 5 leads | |
| Voltage - Input (maximum value) | 5.5V | |
| type | Isolation module | |
| Size/Size | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| efficiency | 75% | |
| Voltage - Output 2 | -9V | |
| Power (W) | 2 W | |
| Voltage - Isolation | 6.4 kV | |
| Voltage - Output 1 | 9V | |
| working temperature | -40°C ~ 85°C | |
| Installation type | Through Hole | |
| application | ITE (commercial), medical | |
| Current output (maximum value) | 111mA,111mA |

* Images are for reference only
R05P209D
Mechanical Assembly- Manufacturer
- MFR.Part #
- R05P209D
- JLCPCB Part #
- C6636298
- Package
- -
- Description
- -40°C ~ 85°C -9V 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) 111mA,111mA 2 2 W 4.5V 5.5V 6.4 kV 7-SIP module, 5 leads 75% 9V ITE (commercial), medical Isolation module Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R05P209D
- JLCPCB Part #
- C6636298
- Package
- -
- Description
- -40°C ~ 85°C -9V 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) 111mA,111mA 2 2 W 4.5V 5.5V 6.4 kV 7-SIP module, 5 leads 75% 9V ITE (commercial), medical Isolation module Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R05P209D Specifications
R05P209D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 7-SIP module, 5 leads | |
| Voltage - Input (maximum value) | 5.5V | |
| type | Isolation module | |
| Size/Size | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| efficiency | 75% | |
| Voltage - Output 2 | -9V | |
| Power (W) | 2 W | |
| Voltage - Isolation | 6.4 kV | |
| Voltage - Output 1 | 9V | |
| working temperature | -40°C ~ 85°C | |
| Installation type | Through Hole | |
| application | ITE (commercial), medical | |
| Current output (maximum value) | 111mA,111mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R05P209D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R05P209D Documents
R05P209D datasheets or manufacturer documentation.
Datasheet: R05P209D Datasheet (PDF)
R05P209D Schematic Symbol & PCB Footprint
The R05P209D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.