
- Manufacturer
- MFR.Part #
- R05CTE05S-CT
- JLCPCB Part #
- C6636280
- Package
- SOIC-16
- Description
- -40°C ~ 125°C (derated) 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) 1 1 W 16-SOIC 16-SOIC (0.295", 7.50mm wide) 200mA 3.6 kV 4.5V 5.5V 54% 5V Adjustable Output ITE (Commercial) Isolation module Surface Mount SOIC-16 Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | SOIC-16 | |
| input voltage | 4.5~5.5V | |
| efficiency | 54% | |
| application | ITE(Universal) | |
| Installation type | PCBWeld | |
| Power (W) | 1W | |
| type | Isolation module | |
| Output current | 200mA | |
| Output count | 1 |

* Images are for reference only
R05CTE05S-CT
Mechanical Assembly- Manufacturer
- MFR.Part #
- R05CTE05S-CT
- JLCPCB Part #
- C6636280
- Package
- SOIC-16
- Description
- -40°C ~ 125°C (derated) 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) 1 1 W 16-SOIC 16-SOIC (0.295", 7.50mm wide) 200mA 3.6 kV 4.5V 5.5V 54% 5V Adjustable Output ITE (Commercial) Isolation module Surface Mount SOIC-16 Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R05CTE05S-CT
- JLCPCB Part #
- C6636280
- Package
- SOIC-16
- Description
- -40°C ~ 125°C (derated) 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) 1 1 W 16-SOIC 16-SOIC (0.295", 7.50mm wide) 200mA 3.6 kV 4.5V 5.5V 54% 5V Adjustable Output ITE (Commercial) Isolation module Surface Mount SOIC-16 Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R05CTE05S-CT Specifications
R05CTE05S-CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | SOIC-16 | |
| input voltage | 4.5~5.5V | |
| efficiency | 54% | |
| application | ITE(Universal) | |
| Installation type | PCBWeld | |
| Power (W) | 1W | |
| type | Isolation module | |
| Output current | 200mA | |
| Output count | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R05CTE05S-CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R05CTE05S-CT Documents
R05CTE05S-CT datasheets or manufacturer documentation.
Datasheet: R05CTE05S-CT Datasheet (PDF)
R05CTE05S-CT Schematic Symbol & PCB Footprint
The R05CTE05S-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.