0386315909
Extended
* Images are for reference only
0386315909
Attributes
Value
Manufacturer
MFR.Part #
0386315909
JLCPCB Part #
C6634774
Package
Plugin
Description
1 10mm 9 Plugin Barrier Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Barrier Terminal Blocks
ManufacturerMOLEX
PackagePlugin
Number of Rows1
Pitch10mm
Number of PINs Per Row9