
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | MOLEX | |
| Package | P=3.96mm | |
| Operating Temperature | -40℃~+80℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 600V | |
| Insulation Height | 7.82mm | |
| Number of Positions | 8P | |
| Contact Plating | Tin | |
| Pitch | 3.96mm | |
| Current Rating | 4.5A |

* Images are for reference only
0009483085
Extended- Manufacturer
- MFR.Part #
- 0009483085
- JLCPCB Part #
- C6634196
- Package
- P=3.96mm
- Description
- -40℃~+80℃ 1 3.96mm 4.5A 600V 7.82mm 8P Tin P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0009483085
- JLCPCB Part #
- C6634196
- Package
- P=3.96mm
- Description
- -40℃~+80℃ 1 3.96mm 4.5A 600V 7.82mm 8P Tin P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0009483085 Specifications
0009483085 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | MOLEX | |
| Package | P=3.96mm | |
| Operating Temperature | -40℃~+80℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 600V | |
| Insulation Height | 7.82mm | |
| Number of Positions | 8P | |
| Contact Plating | Tin | |
| Pitch | 3.96mm | |
| Current Rating | 4.5A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0009483085. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0009483085 Documents
0009483085 datasheets or manufacturer documentation.
Datasheet: 0009483085 Datasheet (PDF)
0009483085 Schematic Symbol & PCB Footprint
The 0009483085 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.