Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. R-78B3.3-2.0
R-78B3.3-2.0 - 1
Mechanical Assembly
* Images are for reference only
R-78B3.3-2.0
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
R-78B3.3-2.0
JLCPCB Part #
C6633841
Package
-
Description
-40°C ~ 70°C 0.45" Length x 0.33" Width x 0.69" Height (11.5mm x 8.5mm x 17.5mm) 1 2A 3-SIP Module 3.3V 32V 4.75V 92% ITE (Commercial) Linear Regulator Replacement OTP,SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing3-SIP Module
Voltage - Input (maximum value)32V
typeLinear Regulator Replacement
characteristicOTP,SCP
Size/Size0.45" Length x 0.33" Width x 0.69" Height (11.5mm x 8.5mm x 17.5mm)
Output count1
Voltage - Input (minimum value)4.75V
efficiency92%
Voltage - Output 13.3V
working temperature-40°C ~ 70°C
applicationITE (Commercial)
Installation typeThrough Hole
Current output (maximum value)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. R-78B3.3-2.0
R-78B3.3-2.0

* Images are for reference only

R-78B3.3-2.0

Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
R-78B3.3-2.0
JLCPCB Part #
C6633841
Package
-
Description
-40°C ~ 70°C 0.45" Length x 0.33" Width x 0.69" Height (11.5mm x 8.5mm x 17.5mm) 1 2A 3-SIP Module 3.3V 32V 4.75V 92% ITE (Commercial) Linear Regulator Replacement OTP,SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R-78B3.3-2.0

* Images are for reference only

R-78B3.3-2.0
Mechanical Assembly
Manufacturer

Recom Power

MFR.Part #
R-78B3.3-2.0
JLCPCB Part #
C6633841
Package
-
Description
-40°C ~ 70°C 0.45" Length x 0.33" Width x 0.69" Height (11.5mm x 8.5mm x 17.5mm) 1 2A 3-SIP Module 3.3V 32V 4.75V 92% ITE (Commercial) Linear Regulator Replacement OTP,SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R-78B3.3-2.0 Specifications

R-78B3.3-2.0 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerRecom Power
Package-
Packaging/Housing3-SIP Module
Voltage - Input (maximum value)32V
typeLinear Regulator Replacement
characteristicOTP,SCP
Size/Size0.45" Length x 0.33" Width x 0.69" Height (11.5mm x 8.5mm x 17.5mm)
Output count1
Voltage - Input (minimum value)4.75V
efficiency92%
Voltage - Output 13.3V
working temperature-40°C ~ 70°C
applicationITE (Commercial)
Installation typeThrough Hole
Current output (maximum value)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R-78B3.3-2.0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R-78B3.3-2.0 Documents

R-78B3.3-2.0 datasheets or manufacturer documentation.

Datasheet: R-78B3.3-2.0 Datasheet (PDF)

R-78B3.3-2.0 Schematic Symbol & PCB Footprint

The R-78B3.3-2.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.