


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Common Mode Rejection Ratio (CMRR) | 65dB | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 282MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Current - Output | 55mA | |
| Single Supply | 4V~24V | |
| Differential Gain | 0.01% | |
| Ib - Input Bias Current | 1uA | |
| Slew Rate | 125V/us | |
| Differential Phase | 0.09deg | |
| Dual Supply | -12V~-2V、2V~12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1252CS8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Common Mode Rejection Ratio (CMRR) | 65dB | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 282MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Current - Output | 55mA | |
| Single Supply | 4V~24V | |
| Differential Gain | 0.01% | |
| Ib - Input Bias Current | 1uA | |
| Slew Rate | 125V/us | |
| Differential Phase | 0.09deg | |
| Dual Supply | -12V~-2V、2V~12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1252CS8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1252CS8#PBF datasheets or manufacturer documentation.
Datasheet: LT1252CS8#PBF Datasheet (PDF)
The LT1252CS8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.