
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | Quarter Brick | |
| Voltage - Input (maximum value) | 75V | |
| Supplier Device Packaging | Quarter Brick | |
| type | Isolation module | |
| characteristic | Remote on/off, OCP, OTP, OVP, UVLO | |
| Size/Size | 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 92% | |
| Power (W) | 150 W | |
| Voltage - Isolation | 2.25 kV | |
| Voltage - Output 1 | 5V | |
| working temperature | -40°C ~ 105°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 30A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QSC15048S05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | Quarter Brick | |
| Voltage - Input (maximum value) | 75V | |
| Supplier Device Packaging | Quarter Brick | |
| type | Isolation module | |
| characteristic | Remote on/off, OCP, OTP, OVP, UVLO | |
| Size/Size | 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 92% | |
| Power (W) | 150 W | |
| Voltage - Isolation | 2.25 kV | |
| Voltage - Output 1 | 5V | |
| working temperature | -40°C ~ 105°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 30A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QSC15048S05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QSC15048S05 datasheets or manufacturer documentation.
Datasheet: QSC15048S05 Datasheet (PDF)
The QSC15048S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.