


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,2x1.2mm | |
| Cut-Off Frequency | 4.1GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.8dB | |
| Type of Filter | High-pass Filter | |
| Bandwidth | 4500MHz~18000MHz | |
| Attenuation | 42dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFCG-4000+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,2x1.2mm | |
| Cut-Off Frequency | 4.1GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.8dB | |
| Type of Filter | High-pass Filter | |
| Bandwidth | 4500MHz~18000MHz | |
| Attenuation | 42dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFCG-4000+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HFCG-4000+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.