


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 1.2A | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Slew Rate | 900V/us | |
| Gain Bandwidth Product | 60MHz | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.6nV/√Hz@10kHz | |
| Quiescent Current | 20mA | |
| Features | Enable/shutdown function、ESD protection | |
| Ib - Input Bias Current | 100uA | |
| Dual Supply | -15V~-5V、5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1206CS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 1.2A | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Slew Rate | 900V/us | |
| Gain Bandwidth Product | 60MHz | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.6nV/√Hz@10kHz | |
| Quiescent Current | 20mA | |
| Features | Enable/shutdown function、ESD protection | |
| Ib - Input Bias Current | 100uA | |
| Dual Supply | -15V~-5V、5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1206CS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1206CS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1206CS8#TRPBF Datasheet (PDF)
The LT1206CS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.