
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | SO-16 | |
| Ron | 20Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -15V~-5V、5V~15V | |
| Propagation Delay (tpd) | 2.9ns | |
| Bandwidth | 150MHz | |
| Features | Glitch-free switching、Channel combination connection、ESD protection | |
| Turn-off time | 25ns | |
| Turn-on time | 25ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1205CS#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | SO-16 | |
| Ron | 20Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -15V~-5V、5V~15V | |
| Propagation Delay (tpd) | 2.9ns | |
| Bandwidth | 150MHz | |
| Features | Glitch-free switching、Channel combination connection、ESD protection | |
| Turn-off time | 25ns | |
| Turn-on time | 25ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1205CS#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1205CS#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1205CS#TRPBF Datasheet (PDF)
The LT1205CS#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.