
- Manufacturer
- MFR.Part #
- LT1192CS8#TRPBF
- JLCPCB Part #
- C663101
- Package
- SO-8
- Description
- 1 32mA 450V/us 50mA Enable/shutdown function SO-8 Video Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Number of Channels | 1 | |
| Current - Output | 50mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 32mA | |
| Slew Rate | 450V/us |

* Images are for reference only
LT1192CS8#TRPBF
Extended- Manufacturer
- MFR.Part #
- LT1192CS8#TRPBF
- JLCPCB Part #
- C663101
- Package
- SO-8
- Description
- 1 32mA 450V/us 50mA Enable/shutdown function SO-8 Video Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT1192CS8#TRPBF
- JLCPCB Part #
- C663101
- Package
- SO-8
- Description
- 1 32mA 450V/us 50mA Enable/shutdown function SO-8 Video Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1192CS8#TRPBF Specifications
LT1192CS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Number of Channels | 1 | |
| Current - Output | 50mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 32mA | |
| Slew Rate | 450V/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1192CS8#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1192CS8#TRPBF Documents
LT1192CS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1192CS8#TRPBF Datasheet (PDF)
LT1192CS8#TRPBF Schematic Symbol & PCB Footprint
The LT1192CS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.