HC5549CMZ
Extended
* Images are for reference only
HC5549CMZ
Attributes
Value
Manufacturer
MFR.Part #
HC5549CMZ
JLCPCB Part #
C6630721
Package
PLCC-28(11.5x11.5)
Description
0℃~+70℃ 5V Thermal shutdown protection PLCC-28(11.5x11.5) Telecom Interface ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Telecom Interface ICs
ManufacturerRENESAS
PackagePLCC-28(11.5x11.5)
Operating Temperature0℃~+70℃
Voltage - Supply5V
FeaturesThermal shutdown protection