Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HI5816KIB
HI5816KIB
Extended
* Images are for reference only
HI5816KIB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HI5816KIB
JLCPCB Part #
C6630571
Package
SOIC-16
Description
-40℃~+85℃ 0.35LSB 0.75LSB 1 12 2mA 3V~6V 50kHz 50kHz~1.5MHz、150kHz~550kHz、300kHz External External、Built-in No Not supported SAR SPI Soft reset、Synchronous triggering SOIC-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-16
Clock Frequency50kHz~1.5MHz、150kHz~550kHz、300kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.35LSB
Integral non - linearity0.75LSB
Voltage - Supply3V~6V
Quiescent Current (Iq)2mA
ADC architectureSAR
Sampling Rate50kHz
FeaturesSoft reset、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HI5816KIB
HI5816KIB

* Images are for reference only

HI5816KIB

Extended
Manufacturer

Texas Instruments

MFR.Part #
HI5816KIB
JLCPCB Part #
C6630571
Package
SOIC-16
Description
-40℃~+85℃ 0.35LSB 0.75LSB 1 12 2mA 3V~6V 50kHz 50kHz~1.5MHz、150kHz~550kHz、300kHz External External、Built-in No Not supported SAR SPI Soft reset、Synchronous triggering SOIC-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5816KIB

* Images are for reference only

HI5816KIB
Extended
Manufacturer

Texas Instruments

MFR.Part #
HI5816KIB
JLCPCB Part #
C6630571
Package
SOIC-16
Description
-40℃~+85℃ 0.35LSB 0.75LSB 1 12 2mA 3V~6V 50kHz 50kHz~1.5MHz、150kHz~550kHz、300kHz External External、Built-in No Not supported SAR SPI Soft reset、Synchronous triggering SOIC-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5816KIB Specifications

HI5816KIB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-16
Clock Frequency50kHz~1.5MHz、150kHz~550kHz、300kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.35LSB
Integral non - linearity0.75LSB
Voltage - Supply3V~6V
Quiescent Current (Iq)2mA
ADC architectureSAR
Sampling Rate50kHz
FeaturesSoft reset、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5816KIB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HI5816KIB Documents

HI5816KIB datasheets or manufacturer documentation.

Datasheet: HI5816KIB Datasheet (PDF)

HI5816KIB Schematic Symbol & PCB Footprint

The HI5816KIB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.