Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PWR1311AC
PWR1311AC
Extended
* Images are for reference only
PWR1311AC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
PWR1311AC
JLCPCB Part #
C6630325
Package
-
Description
-40℃~+85℃ 1.5W 10.8V~13.2V 2 20.32mm 220kHz 31.75mm 40mVp-p 4kV 50mA 75% Unregulated type ±15V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)50mA
Output Power1.5W
Isolation Voltage(Vrms)4kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency75%
Length31.75mm
Voltage - Supply10.8V~13.2V
Frequency220kHz
Width20.32mm
Output Voltage±15V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PWR1311AC
PWR1311AC

* Images are for reference only

PWR1311AC

Extended
Manufacturer

Murata Electronics

MFR.Part #
PWR1311AC
JLCPCB Part #
C6630325
Package
-
Description
-40℃~+85℃ 1.5W 10.8V~13.2V 2 20.32mm 220kHz 31.75mm 40mVp-p 4kV 50mA 75% Unregulated type ±15V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PWR1311AC

* Images are for reference only

PWR1311AC
Extended
Manufacturer

Murata Electronics

MFR.Part #
PWR1311AC
JLCPCB Part #
C6630325
Package
-
Description
-40℃~+85℃ 1.5W 10.8V~13.2V 2 20.32mm 220kHz 31.75mm 40mVp-p 4kV 50mA 75% Unregulated type ±15V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PWR1311AC Specifications

PWR1311AC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)50mA
Output Power1.5W
Isolation Voltage(Vrms)4kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency75%
Length31.75mm
Voltage - Supply10.8V~13.2V
Frequency220kHz
Width20.32mm
Output Voltage±15V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PWR1311AC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PWR1311AC Documents

PWR1311AC datasheets or manufacturer documentation.

Datasheet: PWR1311AC Datasheet (PDF)

PWR1311AC Schematic Symbol & PCB Footprint

The PWR1311AC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.