
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | DDPAK-5 | |
| standby current | 45uA | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Output Type | Adjustable | |
| Voltage - Supply | 20V | |
| Output Current | 500mA | |
| Output Configuration | Negative | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Adjustable current limiting | |
| Voltage Dropout | 500mV@(500mA) | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1175CQ#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices | |
| Package | DDPAK-5 | |
| standby current | 45uA | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Output Type | Adjustable | |
| Voltage - Supply | 20V | |
| Output Current | 500mA | |
| Output Configuration | Negative | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Adjustable current limiting | |
| Voltage Dropout | 500mV@(500mA) | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1175CQ#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1175CQ#PBF datasheets or manufacturer documentation.
Datasheet: LT1175CQ#PBF Datasheet (PDF)
The LT1175CQ#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.