Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. QBLP679-RGBCW
QBLP679-RGBCW
Extended
* Images are for reference only
QBLP679-RGBCW
Attributes
Value
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP679-RGBCW
JLCPCB Part #
C6629825
Package
PLCC-8
Description
-40℃~+85℃ 120° 20mA 2V、3.2V 450mcd、500mcd、2.2cd 460nm~475nm、515nm~530nm、615nm~630nm 6500K 78mW、111mW Clear lens, diffused yellow lens Discrete Diode Red, green, blue, cool white PLCC-8 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerQT Brightek (QTB)
PackagePLCC-8
Operating Temperature-40℃~+85℃
Power(Watts)78mW、111mW
Wavelength - Dominant460nm~475nm、515nm~530nm、615nm~630nm
Color Temperature6500K
Viewing Angle120°
Illumination ColorRed, green, blue, cool white
Diode ConfigurationDiscrete Diode
Forward Current20mA
Lens ColorClear lens, diffused yellow lens
Luminous Intensity450mcd、500mcd、2.2cd
Voltage - Forward(Vf)2V、3.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. QBLP679-RGBCW
QBLP679-RGBCW

* Images are for reference only

QBLP679-RGBCW

Extended
Manufacturer

QT Brightek (QTB)

MFR.Part #
QBLP679-RGBCW
JLCPCB Part #
C6629825
Package
PLCC-8
Description
-40℃~+85℃ 120° 20mA 2V、3.2V 450mcd、500mcd、2.2cd 460nm~475nm、515nm~530nm、615nm~630nm 6500K 78mW、111mW Clear lens, diffused yellow lens Discrete Diode Red, green, blue, cool white PLCC-8 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QBLP679-RGBCW

* Images are for reference only

QBLP679-RGBCW
Extended
Manufacturer

QT Brightek (QTB)

MFR.Part #
QBLP679-RGBCW
JLCPCB Part #
C6629825
Package
PLCC-8
Description
-40℃~+85℃ 120° 20mA 2V、3.2V 450mcd、500mcd、2.2cd 460nm~475nm、515nm~530nm、615nm~630nm 6500K 78mW、111mW Clear lens, diffused yellow lens Discrete Diode Red, green, blue, cool white PLCC-8 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QBLP679-RGBCW Specifications

QBLP679-RGBCW technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerQT Brightek (QTB)
PackagePLCC-8
Operating Temperature-40℃~+85℃
Power(Watts)78mW、111mW
Wavelength - Dominant460nm~475nm、515nm~530nm、615nm~630nm
Color Temperature6500K
Viewing Angle120°
Illumination ColorRed, green, blue, cool white
Diode ConfigurationDiscrete Diode
Forward Current20mA
Lens ColorClear lens, diffused yellow lens
Luminous Intensity450mcd、500mcd、2.2cd
Voltage - Forward(Vf)2V、3.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP679-RGBCW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QBLP679-RGBCW Documents

QBLP679-RGBCW datasheets or manufacturer documentation.

Datasheet: QBLP679-RGBCW Datasheet (PDF)

QBLP679-RGBCW Schematic Symbol & PCB Footprint

The QBLP679-RGBCW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.