
- Manufacturer
- MFR.Part #
- QBLP670D-IW-NW-2897
- JLCPCB Part #
- C6629821
- Package
- PLCC-2
- Description
- -40℃~+80℃ 20mA 3.1V 30° 4500K 9.5cd Water Clear White PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-2 | |
| Operating Temperature | -40℃~+80℃ | |
| Color Temperature | 4500K | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Luminous Intensity | 9.5cd | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
QBLP670D-IW-NW-2897
Extended- Manufacturer
- MFR.Part #
- QBLP670D-IW-NW-2897
- JLCPCB Part #
- C6629821
- Package
- PLCC-2
- Description
- -40℃~+80℃ 20mA 3.1V 30° 4500K 9.5cd Water Clear White PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- QBLP670D-IW-NW-2897
- JLCPCB Part #
- C6629821
- Package
- PLCC-2
- Description
- -40℃~+80℃ 20mA 3.1V 30° 4500K 9.5cd Water Clear White PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBLP670D-IW-NW-2897 Specifications
QBLP670D-IW-NW-2897 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-2 | |
| Operating Temperature | -40℃~+80℃ | |
| Color Temperature | 4500K | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Luminous Intensity | 9.5cd | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP670D-IW-NW-2897. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBLP670D-IW-NW-2897 Documents
QBLP670D-IW-NW-2897 datasheets or manufacturer documentation.
Datasheet: QBLP670D-IW-NW-2897 Datasheet (PDF)
QBLP670D-IW-NW-2897 Schematic Symbol & PCB Footprint
The QBLP670D-IW-NW-2897 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.