
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 4-DIP module | |
| Voltage - Input (maximum value) | 12V | |
| type | High voltage isolation module | |
| characteristic | Proportional Output | |
| Size/Size | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 0.7V | |
| Power (W) | 500 mW | |
| Voltage - Isolation | 500 V | |
| Voltage - Output 1 | 450V | |
| working temperature | -25°C ~ 70°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 1.111mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Q045-12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 4-DIP module | |
| Voltage - Input (maximum value) | 12V | |
| type | High voltage isolation module | |
| characteristic | Proportional Output | |
| Size/Size | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 0.7V | |
| Power (W) | 500 mW | |
| Voltage - Isolation | 500 V | |
| Voltage - Output 1 | 450V | |
| working temperature | -25°C ~ 70°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 1.111mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Q045-12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Q045-12 datasheets or manufacturer documentation.
Datasheet: Q045-12 Datasheet (PDF)
The Q045-12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.