


- Manufacturer
- MFR.Part #
- LT1171HVIQ#PBF
- JLCPCB Part #
- C662966
- Package
- DDPAK-5
- Description
- -40℃~+100℃@(TA) 1 1.244V~75V 100kHz 2.5A 3V~60V 6mA Adjustable Boost、Buck、Cuk、Flyback、Forward、Inverting Buck、Boost Built-in No DDPAK-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | DDPAK-5 | |
| Operating Temperature | -40℃~+100℃@(TA) | |
| Function | Step-down type、Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 100kHz | |
| Voltage - Supply | 3V~60V | |
| Output Type | Adjustable | |
| Output Current | 2.5A | |
| Quiescent Current | 6mA | |
| Features | Overcurrent Protection、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、Buck、Cuk、Flyback、Forward、Inverting | |
| Output Voltage | 1.244V~75V | |
| Number of Outputs | 1 |

* Images are for reference only
LT1171HVIQ#PBF
Extended- Manufacturer
- MFR.Part #
- LT1171HVIQ#PBF
- JLCPCB Part #
- C662966
- Package
- DDPAK-5
- Description
- -40℃~+100℃@(TA) 1 1.244V~75V 100kHz 2.5A 3V~60V 6mA Adjustable Boost、Buck、Cuk、Flyback、Forward、Inverting Buck、Boost Built-in No DDPAK-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT1171HVIQ#PBF
- JLCPCB Part #
- C662966
- Package
- DDPAK-5
- Description
- -40℃~+100℃@(TA) 1 1.244V~75V 100kHz 2.5A 3V~60V 6mA Adjustable Boost、Buck、Cuk、Flyback、Forward、Inverting Buck、Boost Built-in No DDPAK-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1171HVIQ#PBF Specifications
LT1171HVIQ#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | DDPAK-5 | |
| Operating Temperature | -40℃~+100℃@(TA) | |
| Function | Step-down type、Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 100kHz | |
| Voltage - Supply | 3V~60V | |
| Output Type | Adjustable | |
| Output Current | 2.5A | |
| Quiescent Current | 6mA | |
| Features | Overcurrent Protection、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、Buck、Cuk、Flyback、Forward、Inverting | |
| Output Voltage | 1.244V~75V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1171HVIQ#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1171HVIQ#PBF Documents
LT1171HVIQ#PBF datasheets or manufacturer documentation.
Datasheet: LT1171HVIQ#PBF Datasheet (PDF)
LT1171HVIQ#PBF Schematic Symbol & PCB Footprint
The LT1171HVIQ#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.