
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 600uV | |
| Input Offset Current(Ios) | 0.7pA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Gain Bandwidth Product | 5.3MHz | |
| Slew Rate | 4.2V/us | |
| Quiescent Current(Iq) | 5.3mA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 2 | |
| Features | High capacitive load driving | |
| Ib - Input Bias Current | 4pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1169CS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 600uV | |
| Input Offset Current(Ios) | 0.7pA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Gain Bandwidth Product | 5.3MHz | |
| Slew Rate | 4.2V/us | |
| Quiescent Current(Iq) | 5.3mA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 2 | |
| Features | High capacitive load driving | |
| Ib - Input Bias Current | 4pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1169CS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1169CS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1169CS8#TRPBF Datasheet (PDF)
The LT1169CS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.