
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 400kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.6% | |
| Vos - Input Offset Voltage | 20uV | |
| Features | External resistor gain、ESD protection | |
| Slew Rate | 0.5V/us | |
| Ib - Input Bias Current | 80pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1168CS8#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 400kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.6% | |
| Vos - Input Offset Voltage | 20uV | |
| Features | External resistor gain、ESD protection | |
| Slew Rate | 0.5V/us | |
| Ib - Input Bias Current | 80pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1168CS8#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1168CS8#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1168CS8#TRPBF Datasheet (PDF)
The LT1168CS8#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.